- Home ›
- All Products›
- 012520P250
Essentra
012520P250
Nylon Slotted Pan Machine Screw - Thread Size 1/4-20 - Thread Length 63.5 mm (2.500 in) - Head Diameter 12.3 mm (0.483 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 1/4-20 - Thread Length 63.5 mm (2.500 in) - Head Diameter 12.3 mm (0.483 in)
Search Keywords: 012520P250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520P250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 012520P250 RoHS compliant?
Yes, 012520P250 is RoHS compliant.
What is the lead time for 012520P250?
The standard lead time for 012520P250 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
500
$0.1329
2,500
$0.1047
5,000
$0.0901
7,500
$0.0899
25,000
$0.0767
50,000
$0.0737
100,000
$0.0735
150,000 +
$0.0733
Click for Quote
Log in
to unlock special pricing