- Home ›
- All Products›
- 012520P200
Essentra
012520P200
Nylon Slotted Pan Machine Screw - Thread Size 1/4-20 - Thread Length 50.8 mm (2.000 in) - Head Diameter 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 1/4-20 - Thread Length 50.8 mm (2.000 in) - Head Diameter 12.5 mm (0.492 in)
Search Keywords: 012520P200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 012520P200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 012520P200 RoHS compliant?
Yes, 012520P200 is RoHS compliant.
What is the lead time for 012520P200?
The standard lead time for 012520P200 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0866
3,000
$0.0814
5,000
$0.0778
8,000
$0.0776
25,000
$0.0736
50,000
$0.0707
100,000
$0.0705
150,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing