- Home ›
- All Products›
- 012520P150
012520P150
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 1/4/20 - Thread Length 38.1 mm (1.500 in) - Head Diameter 12.3 mm (0.483 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 1/4/20 - Thread Length 38.1 mm (1.500 in) - Head Diameter 12.3 mm (0.483 in)
Search Keywords: 012520P150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520P150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$0.0714
2,500
$0.0598
7,500
$0.0505
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing