- Home ›
- All Products›
- 012520P037
012520P037
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 1/4/20 - Thread Length 9.5 mm (0.375 in) - Head Diameter 12.3 mm (0.483 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 1/4/20 - Thread Length 9.5 mm (0.375 in) - Head Diameter 12.3 mm (0.483 in)
Search Keywords: 012520P037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520P037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0637
3,000
$0.0534
8,000
$0.0480
25,000
$0.0354
50,000
$0.0340
100,000
$0.0339
150,000
$0.0326
250,000 +
$0.0326
Click for Quote
Log in
to unlock special pricing