- Home ›
- All Products›
- 012520H031
012520H031
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 8 mm (0.314 in) - Distance Across Flats 9. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 8 mm (0.314 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in)
Search Keywords: 012520H031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520H031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0904
3,000
$0.0712
8,000
$0.0681
25,000
$0.0578
50,000
$0.0577
100,000
$0.0555
150,000
$0.0554
250,000 +
$0.0548
Click for Quote
Log in
to unlock special pricing