- Home ›
- All Products›
- 012520G062
Essentra
012520G062
Nylon Slotted Set Screw - Thread Size 1/4-20 - Thread Length 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 1/4-20 - Thread Length 15.9 mm (0.625 in)
Search Keywords: 012520G062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520G062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 012520G062 RoHS compliant?
Yes, 012520G062 is RoHS compliant.
What is the lead time for 012520G062?
The standard lead time for 012520G062 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0931
3,000
$0.0733
8,000
$0.0701
25,000
$0.0597
50,000
$0.0596
100,000
$0.0574
150,000
$0.0572
250,000 +
$0.0566
Click for Quote
Log in
to unlock special pricing