- Home ›
- All Products›
- 012520F050
012520F050
Essentra
Machine Screw - Thread Size - 1/4-20, , Thread Length - 12.7 mm (0.500 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 1/4-20, , Thread Length - 12.7 mm (0.500 in), ,
Search Keywords: 012520F050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520F050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0640
3,000
$0.0537
8,000
$0.0483
25,000
$0.0356
50,000
$0.0341
100,000
$0.0336
150,000
$0.0328
250,000 +
$0.0323
Click for Quote
Log in
to unlock special pricing