- Home ›
- All Products›
- 012520F025
012520F025
Essentra
Machine Screw - Thread Size - 1/4-20, , Thread Length - 6.4 mm (0.250 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 1/4-20, , Thread Length - 6.4 mm (0.250 in), ,
Search Keywords: 012520F025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520F025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.0667
2,500
$0.0560
7,500
$0.0474
25,000
$0.0403
50,000
$0.0386
100,000
$0.0371
150,000
$0.0370
250,000 +
$0.0369
Click for Quote
Log in
to unlock special pricing