- Home ›
- All Products›
- 012520CD025
012520CD025
Essentra
Nylon Combo Binder Machine Screw - Thread Size 1/4-20 - Thread Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Combo Binder Machine Screw - Thread Size 1/4-20 - Thread Length 6.4 mm (0.250 in)
Search Keywords: 012520CD025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520CD025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0900
3,000
$0.0709
8,000
$0.0678
25,000
$0.0577
50,000
$0.0575
100,000
$0.0554
150,000
$0.0553
250,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing