- Home ›
- All Products›
- 012520B100
Essentra
012520B100
Nylon Slotted Binder Machine Screw - Thread Size 1/4-20 - Thread Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Binder Machine Screw - Thread Size 1/4-20 - Thread Length 25.4 mm (1.000 in)
Search Keywords: 012520B100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520B100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 012520B100 RoHS compliant?
Yes, 012520B100 is RoHS compliant.
What is the lead time for 012520B100?
The standard lead time for 012520B100 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.0729
2,500
$0.0611
7,500
$0.0494
25,000
$0.0432
50,000
$0.0421
100,000
$0.0404
150,000
$0.0403
250,000 +
$0.0402
Click for Quote
Log in
to unlock special pricing