- Home ›
- All Products›
- 01220001
Essentra
01220001
T-Handle Latch - Handle Length - 140.0 mm (5.512 in) - - - Key Type - No Key
Accessories Notify Me
RoHS Compliant
Description
+
T-Handle Latch - Handle Length - 140.0 mm (5.512 in) - - - Key Type - No Key
Search Keywords: 01220001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:01220001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8301102000
-
COO:TR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 01220001 RoHS compliant?
Yes, 01220001 is RoHS compliant.
What is the lead time for 01220001?
The standard lead time for 01220001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$15.29
25
$13.25
50
$12.66
100
$11.23
250
$10.67
500
$10.39
1,000 +
$10.25
Click for Quote
Log in
to unlock special pricing