- Home ›
- All Products›
- 0121600001
Essentra
0121600001
T-Handle Latch - Handle Length - 140.0 mm (5.512 in) - Maximum Grip - 18.5 mm (0.728 in) - -
Accessories Notify Me
RoHS Compliant
Description
+
T-Handle Latch - Handle Length - 140.0 mm (5.512 in) - Maximum Grip - 18.5 mm (0.728 in) - -
Search Keywords: 0121600001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0121600001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8301102000
-
COO:TR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 0121600001 RoHS compliant?
Yes, 0121600001 is RoHS compliant.
What is the lead time for 0121600001?
The standard lead time for 0121600001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$16.47
25
$14.38
50
$13.73
100
$12.23
250
$11.53
500
$11.23
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing