- Home ›
- All Products›
- 011A
011A
Essentra
Tapered Cap - Outside Diameter Range 10.7 - 12.3 mm (0.420 - 0.485 in) - in)side Diameter Range 9 - 10.6 mm (0.356 - 0.417 i ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 10.7 - 12.3 mm (0.420 - 0.485 in) - in)side Diameter Range 9 - 10.6 mm (0.356 - 0.417 in) - 9.5 mm (0.375 in)
Search Keywords: 011A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0421
10,000
$0.0403
25,000
$0.0397
50,000
$0.0381
100,000
$0.0366
150,000
$0.0365
250,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing