- Home ›
- All Products›
- 011224P100
011224P100
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 12-24 - Thread Length 25.4 mm (1.000 in) - Head Diameter 10.6 mm (0.416 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 12-24 - Thread Length 25.4 mm (1.000 in) - Head Diameter 10.6 mm (0.416 in)
Search Keywords: 011224P100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011224P100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.0725
2,500
$0.0608
7,500
$0.0491
25,000
$0.0430
50,000
$0.0418
100,000
$0.0401
150,000
$0.0400
250,000 +
$0.0399
Click for Quote
Log in
to unlock special pricing