- Home ›
- All Products›
- 011032X200
Essentra
011032X200
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 7. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011032X200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032X200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 011032X200 RoHS compliant?
Yes, 011032X200 is RoHS compliant.
What is the lead time for 011032X200?
The standard lead time for 011032X200 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$0.0692
2,500
$0.0581
7,500
$0.0489
25,000
$0.0416
50,000
$0.0399
100,000
$0.0383
150,000
$0.0382
250,000 +
$0.0381
Click for Quote
Log in
to unlock special pricing