- Home ›
- All Products›
- 011032X062PC
011032X062PC
Essentra
Clear PC Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 7.9 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011032X062PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032X062PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4498
500
$0.3655
1,000
$0.3646
3,000
$0.3341
5,000
$0.3204
8,000
$0.3196
15,000
$0.3119
25,000 +
$0.2339
Click for Quote
Log in
to unlock special pricing