- Home ›
- All Products›
- 011032X043
Essentra
011032X043
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 11.1 mm (0.438 in) - Distance Across Flats 7. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 11.1 mm (0.438 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011032X043
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 011032X043 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 011032X043 RoHS compliant?
Yes, 011032X043 is RoHS compliant.
What is the lead time for 011032X043?
The standard lead time for 011032X043 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0733
3,000
$0.0577
8,000
$0.0552
25,000
$0.0537
50,000
$0.0522
100,000
$0.0501
150,000
$0.0500
250,000 +
$0.0499
Click for Quote
Log in
to unlock special pricing