- Home ›
- All Products›
- 011032X025PC
Essentra
011032X025PC
Clear PC Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 7.9 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011032X025PC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 011032X025PC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 011032X025PC RoHS compliant?
Yes, 011032X025PC is RoHS compliant.
What is the lead time for 011032X025PC?
The standard lead time for 011032X025PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$0.4598
500
$0.3736
1,000
$0.3727
3,000
$0.3416
5,000
$0.3275
8,000
$0.3267
15,000
$0.3188
25,000 +
$0.2391
Click for Quote
Log in
to unlock special pricing