- Home ›
- All Products›
- 011032WF150
Essentra
011032WF150
Machine Screw - Thread Size - 10-32, , Thread Length - 38.1 mm (1.500 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 38.1 mm (1.500 in), ,
Search Keywords: 011032WF150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032WF150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 011032WF150 RoHS compliant?
Yes, 011032WF150 is RoHS compliant.
What is the lead time for 011032WF150?
The standard lead time for 011032WF150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.0673
2,500
$0.0565
7,500
$0.0477
25,000
$0.0404
50,000
$0.0388
100,000
$0.0372
150,000
$0.0371
250,000 +
$0.0371
Click for Quote
Log in
to unlock special pricing