- Home ›
- All Products›
- 011032WF050
011032WF050
Essentra
Machine Screw - Thread Size - 10-32, , Thread Length - 12.7 mm (0.500 in), ,
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 12.7 mm (0.500 in), ,
Search Keywords: 011032WF050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032WF050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0708
3,000
$0.0558
8,000
$0.0533
25,000
$0.0518
50,000
$0.0504
100,000
$0.0484
150,000
$0.0483
250,000 +
$0.0482
Click for Quote
Log in
to unlock special pricing