- Home ›
- All Products›
- 011032WF025
011032WF025
Essentra
Machine Screw - Thread Size - 10-32, , Thread Length - 6.4 mm (0.250 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 6.4 mm (0.250 in), ,
Search Keywords: 011032WF025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032WF025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0577
5,000
$0.0455
10,000
$0.0435
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing