- Home ›
- All Products›
- 011032WF012
Essentra
011032WF012
Machine Screw - Thread Size - 10-32, , Thread Length - 3.2 mm (0.125 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 3.2 mm (0.125 in), ,
Search Keywords: 011032WF012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032WF012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011032WF012 RoHS compliant?
Yes, 011032WF012 is RoHS compliant.
What is the lead time for 011032WF012?
The standard lead time for 011032WF012 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0587
5,000
$0.0462
10,000
$0.0442
25,000
$0.0327
50,000
$0.0314
100,000
$0.0313
150,000
$0.0301
250,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing