- Home ›
- All Products›
- 011032W075PC
011032W075PC
Essentra
PC Crossed Pan Machine Screw - Thread Size 10-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 3.4 mm (0.133 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Crossed Pan Machine Screw - Thread Size 10-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 3.4 mm (0.133 in)
Search Keywords: 011032W075PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032W075PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.3903
1,000
$0.3845
2,500
$0.3569
5,000
$0.3081
7,500
$0.3035
10,000
$0.2989
15,000
$0.2944
25,000 +
$0.2663
Click for Quote
Log in
to unlock special pricing