- Home ›
- All Products›
- 011032T150
Essentra
011032T150
Nylon Hex Socket Set Screw - Thread Size 10-32 - Thread Length 38.1 mm (1.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 10-32 - Thread Length 38.1 mm (1.500 in)
Search Keywords: 011032T150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032T150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011032T150 RoHS compliant?
Yes, 011032T150 is RoHS compliant.
What is the lead time for 011032T150?
The standard lead time for 011032T150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0723
3,000
$0.0570
8,000
$0.0545
25,000
$0.0530
50,000
$0.0515
100,000
$0.0495
150,000
$0.0493
250,000 +
$0.0492
Click for Quote
Log in
to unlock special pricing