- Home ›
- All Products›
- 011032S200
011032S200
Essentra
Nylon Raised Slotted Set Screw - Thread Size 10-32 - Thread Length 50.8 mm (2.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Raised Slotted Set Screw - Thread Size 10-32 - Thread Length 50.8 mm (2.000 in)
Search Keywords: 011032S200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032S200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.0629
2,500
$0.0527
7,500
$0.0446
25,000
$0.0379
50,000
$0.0363
100,000
$0.0349
150,000
$0.0348
250,000 +
$0.0347
Click for Quote
Log in
to unlock special pricing