- Home ›
- All Products›
- 011032S150
Essentra
011032S150
Nylon Raised Slotted Set Screw - Thread Size 10-32 - Thread Length 38.1 mm (1.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Raised Slotted Set Screw - Thread Size 10-32 - Thread Length 38.1 mm (1.500 in)
Search Keywords: 011032S150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032S150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 011032S150 RoHS compliant?
Yes, 011032S150 is RoHS compliant.
What is the lead time for 011032S150?
The standard lead time for 011032S150 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.0644
2,500
$0.0540
7,500
$0.0456
25,000
$0.0387
50,000
$0.0371
100,000
$0.0357
150,000
$0.0356
250,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing