- Home ›
- All Products›
- 011032S050
Essentra
011032S050
Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 011032S050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032S050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011032S050 RoHS compliant?
Yes, 011032S050 is RoHS compliant.
What is the lead time for 011032S050?
The standard lead time for 011032S050 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0581
5,000
$0.0458
10,000
$0.0438
25,000
$0.0323
50,000
$0.0310
100,000
$0.0309
150,000
$0.0297
250,000 +
$0.0297
Click for Quote
Log in
to unlock special pricing