- Home ›
- All Products›
- 011032R062
Essentra
011032R062
Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 15.9 mm (0.625 in) - Head Height 8.8 mm (0.347 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 15.9 mm (0.625 in) - Head Height 8.8 mm (0.347 in)
Search Keywords: 011032R062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032R062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011032R062 RoHS compliant?
Yes, 011032R062 is RoHS compliant.
What is the lead time for 011032R062?
The standard lead time for 011032R062 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0763
3,000
$0.0602
8,000
$0.0575
25,000
$0.0503
50,000
$0.0489
100,000
$0.0470
150,000
$0.0469
250,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing