- Home ›
- All Products›
- 011032R012
011032R012
Essentra
Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 3.2 mm (0.125 in) - Head Height 8.8 mm (0.347 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 3.2 mm (0.125 in) - Head Height 8.8 mm (0.347 in)
Search Keywords: 011032R012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032R012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0700
3,000
$0.0552
8,000
$0.0528
25,000
$0.0462
50,000
$0.0449
100,000
$0.0432
150,000
$0.0430
250,000 +
$0.0429
Click for Quote
Log in
to unlock special pricing