- Home ›
- All Products›
- 011032P106
Essentra
011032P106
Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 27 mm (1.063 in) - Head Diameter 9.3 mm (0.365 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 27 mm (1.063 in) - Head Diameter 9.3 mm (0.365 in)
Search Keywords: 011032P106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032P106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 011032P106 RoHS compliant?
Yes, 011032P106 is RoHS compliant.
What is the lead time for 011032P106?
The standard lead time for 011032P106 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.0656
2,500
$0.0550
7,500
$0.0465
25,000
$0.0396
50,000
$0.0380
100,000
$0.0365
150,000
$0.0364
250,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing