- Home ›
- All Products›
- 011032P075
Essentra
011032P075
Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 9.3 mm (0.365 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 9.3 mm (0.365 in)
Search Keywords: 011032P075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032P075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011032P075 RoHS compliant?
Yes, 011032P075 is RoHS compliant.
What is the lead time for 011032P075?
The standard lead time for 011032P075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0589
5,000
$0.0464
10,000
$0.0444
25,000
$0.0329
50,000
$0.0315
100,000
$0.0314
150,000
$0.0303
250,000 +
$0.0302
Click for Quote
Log in
to unlock special pricing