- Home ›
- All Products›
- 011032P018
011032P018
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 4.8 mm (0.188 in) - Head Diameter 9.3 mm (0.365 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 4.8 mm (0.188 in) - Head Diameter 9.3 mm (0.365 in)
Search Keywords: 011032P018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032P018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0710
3,000
$0.0559
8,000
$0.0535
25,000
$0.0469
50,000
$0.0456
100,000
$0.0438
150,000
$0.0437
250,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing