- Home ›
- All Products›
- 011032H200
011032H200
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 50.8 mm (2.000 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011032H200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032H200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0644
3,000
$0.0508
8,000
$0.0486
25,000
$0.0472
50,000
$0.0459
100,000
$0.0441
150,000
$0.0440
250,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing