- Home ›
- All Products›
- 011032G125
011032G125
Essentra
Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 31.8 mm (1.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 31.8 mm (1.250 in)
Search Keywords: 011032G125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032G125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.0631
2,500
$0.0529
7,500
$0.0447
25,000
$0.0380
50,000
$0.0364
100,000
$0.0350
150,000
$0.0345
250,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing