- Home ›
- All Products›
- 011032G043
Essentra
011032G043
Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 11.1 mm (0.438 in)
Search Keywords: 011032G043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032G043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011032G043 RoHS compliant?
Yes, 011032G043 is RoHS compliant.
What is the lead time for 011032G043?
The standard lead time for 011032G043 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0733
3,000
$0.0577
8,000
$0.0552
25,000
$0.0537
50,000
$0.0522
100,000
$0.0501
150,000
$0.0500
250,000 +
$0.0499
Click for Quote
Log in
to unlock special pricing