- Home ›
- All Products›
- 011032G012
Essentra
011032G012
Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 10-32 - Thread Length 3.2 mm (0.125 in)
Search Keywords: 011032G012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 011032G012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 011032G012 RoHS compliant?
Yes, 011032G012 is RoHS compliant.
What is the lead time for 011032G012?
The standard lead time for 011032G012 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0587
5,000
$0.0462
10,000
$0.0442
25,000
$0.0327
50,000
$0.0314
100,000
$0.0313
150,000
$0.0301
250,000 +
$0.0301
Click for Quote
Log in
to unlock special pricing