- Home ›
- All Products›
- 011032F037PC
Essentra
011032F037PC
Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), ,
Search Keywords: 011032F037PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032F037PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 011032F037PC RoHS compliant?
Yes, 011032F037PC is RoHS compliant.
What is the lead time for 011032F037PC?
The standard lead time for 011032F037PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$0.4671
500
$0.3795
1,000
$0.3786
3,000
$0.3470
5,000
$0.3327
8,000
$0.3319
15,000
$0.3239
25,000 +
$0.2428
Click for Quote
Log in
to unlock special pricing