- Home ›
- All Products›
- 011032F037
Essentra
011032F037
Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), ,
Search Keywords: 011032F037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032F037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011032F037 RoHS compliant?
Yes, 011032F037 is RoHS compliant.
What is the lead time for 011032F037?
The standard lead time for 011032F037 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,000
$0.0575
5,000
$0.0453
10,000
$0.0433
25,000
$0.0320
50,000
$0.0307
100,000
$0.0306
150,000
$0.0295
250,000 +
$0.0294
Click for Quote
Log in
to unlock special pricing