- Home ›
- All Products›
- 011032CD037
011032CD037
Essentra
Nylon Combo Binder Machine Screw - Thread Size 10-32 - Thread Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Combo Binder Machine Screw - Thread Size 10-32 - Thread Length 9.5 mm (0.375 in)
Search Keywords: 011032CD037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032CD037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0602
5,000
$0.0474
10,000
$0.0454
25,000
$0.0336
50,000
$0.0322
100,000
$0.0321
150,000
$0.0309
250,000 +
$0.0308
Click for Quote
Log in
to unlock special pricing