- Home ›
- All Products›
- 011032B175
Essentra
011032B175
Nylon Slotted Binder Machine Screw - Thread Size 10-32 - Thread Length 44.5 mm (1.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Binder Machine Screw - Thread Size 10-32 - Thread Length 44.5 mm (1.750 in)
Search Keywords: 011032B175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032B175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 011032B175 RoHS compliant?
Yes, 011032B175 is RoHS compliant.
What is the lead time for 011032B175?
The standard lead time for 011032B175 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.0683
2,500
$0.0573
7,500
$0.0483
25,000
$0.0410
50,000
$0.0393
100,000
$0.0378
150,000
$0.0377
250,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing