- Home ›
- All Products›
- 011024X075
Essentra
011024X075
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 7. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011024X075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024X075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011024X075 RoHS compliant?
Yes, 011024X075 is RoHS compliant.
What is the lead time for 011024X075?
The standard lead time for 011024X075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0615
5,000
$0.0485
10,000
$0.0464
25,000
$0.0451
50,000
$0.0438
100,000
$0.0421
150,000
$0.0420
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing