- Home ›
- All Products›
- 011024X062
011024X062
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 7. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011024X062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024X062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0583
5,000
$0.0459
10,000
$0.0439
25,000
$0.0427
50,000
$0.0415
100,000
$0.0399
150,000
$0.0398
250,000 +
$0.0397
Click for Quote
Log in
to unlock special pricing