- Home ›
- All Products›
- 011024WF018
Essentra
011024WF018
Machine Screw - Thread Size - 10-24, , Thread Length - 4.8 mm (0.188 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-24, , Thread Length - 4.8 mm (0.188 in), ,
Search Keywords: 011024WF018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024WF018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011024WF018 RoHS compliant?
Yes, 011024WF018 is RoHS compliant.
What is the lead time for 011024WF018?
The standard lead time for 011024WF018 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0733
3,000
$0.0577
8,000
$0.0552
25,000
$0.0537
50,000
$0.0522
100,000
$0.0501
150,000
$0.0500
250,000 +
$0.0499
Click for Quote
Log in
to unlock special pricing