- Home ›
- All Products›
- 011024S012
Essentra
011024S012
Nylon Slotted Set Screw - Thread Size 10-24 - Thread Length 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 10-24 - Thread Length 3.2 mm (0.125 in)
Search Keywords: 011024S012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024S012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011024S012 RoHS compliant?
Yes, 011024S012 is RoHS compliant.
What is the lead time for 011024S012?
The standard lead time for 011024S012 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0594
5,000
$0.0468
10,000
$0.0448
25,000
$0.0435
50,000
$0.0423
100,000
$0.0407
150,000
$0.0406
250,000 +
$0.0405
Click for Quote
Log in
to unlock special pricing