- Home ›
- All Products›
- 011024PW125
Essentra
011024PW125
Nylon Crossed Pan Machine Screw - Thread Size 10-24 - Thread Length 31.8 mm (1.250 in) - Head Diameter 9.3 mm (0.365 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 10-24 - Thread Length 31.8 mm (1.250 in) - Head Diameter 9.3 mm (0.365 in)
Search Keywords: 011024PW125
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 011024PW125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 011024PW125 RoHS compliant?
Yes, 011024PW125 is RoHS compliant.
What is the lead time for 011024PW125?
The standard lead time for 011024PW125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.0637
2,500
$0.0534
7,500
$0.0452
25,000
$0.0384
50,000
$0.0369
100,000
$0.0354
150,000
$0.0353
250,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing