- Home ›
- All Products›
- 011024P018
Essentra
011024P018
Nylon Slotted Pan Machine Screw - Thread Size 10-24 - Thread Length 4.8 mm (0.188 in) - Head Diameter 9.3 mm (0.365 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 10-24 - Thread Length 4.8 mm (0.188 in) - Head Diameter 9.3 mm (0.365 in)
Search Keywords: 011024P018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024P018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011024P018 RoHS compliant?
Yes, 011024P018 is RoHS compliant.
What is the lead time for 011024P018?
The standard lead time for 011024P018 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0604
5,000
$0.0476
10,000
$0.0455
25,000
$0.0442
50,000
$0.0430
100,000
$0.0413
150,000
$0.0412
250,000 +
$0.0411
Click for Quote
Log in
to unlock special pricing