- Home ›
- All Products›
- 011024H075
Essentra
011024H075
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 19.1 mm (0.750 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011024H075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024H075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011024H075 RoHS compliant?
Yes, 011024H075 is RoHS compliant.
What is the lead time for 011024H075?
The standard lead time for 011024H075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0771
3,000
$0.0608
8,000
$0.0581
25,000
$0.0508
50,000
$0.0495
100,000
$0.0475
150,000
$0.0474
250,000 +
$0.0473
Click for Quote
Log in
to unlock special pricing