- Home ›
- All Products›
- 011024H025
Essentra
011024H025
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 10-24 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011024H025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024H025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011024H025 RoHS compliant?
Yes, 011024H025 is RoHS compliant.
What is the lead time for 011024H025?
The standard lead time for 011024H025 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0565
5,000
$0.0446
10,000
$0.0426
25,000
$0.0316
50,000
$0.0303
100,000
$0.0302
150,000
$0.0291
250,000 +
$0.0290
Click for Quote
Log in
to unlock special pricing