- Home ›
- All Products›
- 011024G075
Essentra
011024G075
Nylon Slotted Set Screw - Thread Size 10-24 - Thread Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 10-24 - Thread Length 19.1 mm (0.750 in)
Search Keywords: 011024G075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024G075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011024G075 RoHS compliant?
Yes, 011024G075 is RoHS compliant.
What is the lead time for 011024G075?
The standard lead time for 011024G075 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0754
3,000
$0.0594
8,000
$0.0568
25,000
$0.0496
50,000
$0.0482
100,000
$0.0463
150,000
$0.0462
250,000 +
$0.0461
Click for Quote
Log in
to unlock special pricing