- Home ›
- All Products›
- 011024F062
Essentra
011024F062
Machine Screw - Thread Size - 10-24, , Thread Length - 15.9 mm (0.625 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-24, , Thread Length - 15.9 mm (0.625 in), ,
Search Keywords: 011024F062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024F062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 011024F062 RoHS compliant?
Yes, 011024F062 is RoHS compliant.
What is the lead time for 011024F062?
The standard lead time for 011024F062 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0615
5,000
$0.0485
10,000
$0.0464
25,000
$0.0451
50,000
$0.0438
100,000
$0.0421
150,000
$0.0420
250,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing